Part Details for 10ETS08FP by International Rectifier
Results Overview of 10ETS08FP by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10ETS08FP Information
10ETS08FP by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 10ETS08FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 10ETS08FP
10ETS08FP CAD Models
10ETS08FP Part Data Attributes
|
10ETS08FP
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10ETS08FP
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, TO-220AC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 10ETS08FP
This table gives cross-reference parts and alternative options found for 10ETS08FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ETS08FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-10ETS08FP-M3 | Vishay Intertechnologies | $1.2528 | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, TO-220AC, TO-220FP, 2 PIN | 10ETS08FP vs VS-10ETS08FP-M3 |
10ETS08FPPBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, TO-220AC | 10ETS08FP vs 10ETS08FPPBF |
10ETS08FPPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, TO-220AC, LEAD FREE, FULL PACK-2 | 10ETS08FP vs 10ETS08FPPBF |
10ETS08FP | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, TO-220AC, FULL PACK-2 | 10ETS08FP vs 10ETS08FP |