Part Details for 10CTQ150 by International Rectifier
Results Overview of 10CTQ150 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10CTQ150 Information
10CTQ150 by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 10CTQ150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,150V V(RRM),TO-220AB | 202 |
|
$2.6640 / $4.3200 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,150V V(RRM),TO-220AB | 151 |
|
$1.8720 / $4.3200 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,150V V(RRM),TO-220AB | 31 |
|
$2.8800 / $4.3200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 10CTQ150
10CTQ150 CAD Models
10CTQ150 Part Data Attributes
|
10CTQ150
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10CTQ150
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 620 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
10CTQ150 Frequently Asked Questions (FAQ)
-
The maximum operating junction temperature of the 10CTQ150 is 150°C, but it's recommended to keep it below 125°C for reliable operation.
-
Proper cooling can be achieved by attaching a heat sink to the device, ensuring good thermal contact, and providing adequate airflow. The heat sink should be designed to handle the maximum power dissipation of the device.
-
The recommended gate drive voltage for the 10CTQ150 is between 10V and 15V, with a maximum of 20V. However, it's essential to check the specific application requirements and adjust the gate drive voltage accordingly.
-
Yes, the 10CTQ150 is suitable for high-frequency switching applications up to 100 kHz. However, it's crucial to consider the device's switching losses, gate drive requirements, and thermal management when designing the application.
-
To protect the 10CTQ150 from overvoltage and overcurrent, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode, as well as an overcurrent protection circuit, such as a fuse or a current sense resistor.