Part Details for 10BQ060 by American Power Devices Inc
Results Overview of 10BQ060 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10BQ060 Information
10BQ060 by American Power Devices Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 10BQ060
10BQ060 CAD Models
10BQ060 Part Data Attributes
|
10BQ060
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
10BQ060
American Power Devices Inc
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for 10BQ060
This table gives cross-reference parts and alternative options found for 10BQ060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM160AF | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA-FL, 2 PIN | 10BQ060 vs SM160AF |
SDFMS14 | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | 10BQ060 vs SDFMS14 |
FM160-MS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | 10BQ060 vs FM160-MS |
SS16B | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMB, 2 PIN | 10BQ060 vs SS16B |
SSL16XL-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | 10BQ060 vs SSL16XL-TP-HF |
SS16AF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | 10BQ060 vs SS16AF6 |
S16 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | 10BQ060 vs S16 |
FM160L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | 10BQ060 vs FM160L-W |
SM160FL-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | 10BQ060 vs SM160FL-C |
SS60 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 10BQ060 vs SS60 |