Part Details for 10AX115H2F34E2SG by Altera Corporation
Results Overview of 10AX115H2F34E2SG by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10AX115H2F34E2SG Information
10AX115H2F34E2SG by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10AX115H2F34E2SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AX115H2F34E2SG-ND
|
DigiKey | IC FPGA 504 I/O 1152FBGA Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8,364.9800 | Buy Now |
DISTI #
989-10AX115H2F34E2SG
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$8,364.9700 | Order Now |
Part Details for 10AX115H2F34E2SG
10AX115H2F34E2SG CAD Models
10AX115H2F34E2SG Part Data Attributes
|
10AX115H2F34E2SG
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10AX115H2F34E2SG
Altera Corporation
Field Programmable Gate Array, 1150000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 35 X 35 MM, ROHS COMPLIANT, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 504 | |
Number of Logic Cells | 1150000 | |
Number of Outputs | 504 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
Alternate Parts for 10AX115H2F34E2SG
This table gives cross-reference parts and alternative options found for 10AX115H2F34E2SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10AX115H2F34E2SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10AX115H2F34E2SG | Intel Corporation | Check for Price | Field Programmable Gate Array, 1150000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152 | 10AX115H2F34E2SG vs 10AX115H2F34E2SG |
10AX115H2F34E2SG Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 10AX115H2F34E2SG is approximately 12W, depending on the device configuration and operating conditions.
-
To implement a reliable clocking scheme, use the FPGA's dedicated clock networks and follow Altera's guidelines for clock domain crossing, clock skew management, and clock tree synthesis.
-
To optimize memory usage, use the FPGA's built-in memory blocks (M20K and MLAB) efficiently, consider using compression and encoding techniques, and optimize the memory access patterns in your design.
-
To ensure signal integrity, follow Altera's guidelines for signal routing, use the FPGA's built-in signal integrity analysis tools, and consider using differential signaling and termination techniques.
-
The 10AX115H2F34E2SG's high-speed transceivers have limitations on data rate, reach, and power consumption. Refer to the datasheet and Altera's documentation for specific details on the transceiver capabilities and limitations.