Part Details for 10AX066H4F34E3SG by Altera Corporation
Results Overview of 10AX066H4F34E3SG by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10AX066H4F34E3SG Information
10AX066H4F34E3SG by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10AX066H4F34E3SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AX066H4F34E3SG-ND
|
DigiKey | IC FPGA 492 I/O 1152FBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,915.6167 | Buy Now |
DISTI #
989-10AX066H4F34E3SG
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$2,915.6100 | Order Now |
Part Details for 10AX066H4F34E3SG
10AX066H4F34E3SG CAD Models
10AX066H4F34E3SG Part Data Attributes
|
10AX066H4F34E3SG
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10AX066H4F34E3SG
Altera Corporation
Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 35 X 35 MM, ROHS COMPLIANT, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 492 | |
Number of Logic Cells | 660000 | |
Number of Outputs | 492 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
10AX066H4F34E3SG Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 10AX066H4F34E3SG is approximately 2.5W, but this can vary depending on the specific application and usage.
-
To implement a DDR3 memory interface with the 10AX066H4F34E3SG, you can use the FPGA's dedicated DDR3 controller and follow the guidelines provided in the Altera DDR3 SDRAM Controller User Guide.
-
The maximum clock frequency supported by the 10AX066H4F34E3SG is 500 MHz, but this can vary depending on the specific application and usage.
-
To optimize the 10AX066H4F34E3SG for low power consumption, you can use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling, as well as utilize the FPGA's built-in power management features.
-
The 10AX066H4F34E3SG has a maximum of 66,000 logic elements available, which can be used to implement complex digital circuits and systems.