-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10AX066H2F34I2SG by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10AX066H2F34I2SG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10AX066H2F34I2SG
Intel Corporation
Field Programmable Gate Array, 660000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 25168 | |
Number of Inputs | 492 | |
Number of Logic Cells | 660000 | |
Number of Outputs | 492 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 25168 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | TSMC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
The maximum power consumption of the 10AX066H2F34I2SG FPGA is approximately 12W, depending on the operating frequency and usage.
Intel recommends using a clocking scheme that includes a clock manager tile (CMT) and a phase-locked loop (PLL) to generate a stable clock signal. Additionally, it's essential to follow the clocking guidelines outlined in the Intel FPGA Clocking and PLL User Guide.
To optimize your design for area and performance, Intel recommends using the Intel Quartus Prime software to analyze and optimize your design. This includes using the Design Space Explorer (DSE) tool to explore different design implementations and the Hyper-Accelerator feature to optimize performance-critical paths.
To ensure signal integrity in your high-speed design, Intel recommends using the Intel Quartus Prime software to analyze and optimize your design for signal integrity. This includes using the Signal Integrity Tool to analyze signal integrity issues and the Board Trace Modeler to model and analyze board-level signal integrity.
Intel recommends following the PCB design guidelines outlined in the Intel FPGA PCB Design Guidelines document, which includes guidelines for PCB layout, signal routing, and power distribution.