Part Details for 10AX032H2F34E2SG by Altera Corporation
Results Overview of 10AX032H2F34E2SG by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10AX032H2F34E2SG Information
10AX032H2F34E2SG by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10AX032H2F34E2SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AX032H2F34E2SG-ND
|
DigiKey | IC FPGA 384 I/O 1152FBGA Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,124.2733 | Buy Now |
DISTI #
989-10AX032H2F34E2SG
|
Mouser Electronics | FPGA - Field Programmable Gate Array Arria 10 GX 320 FPGA RoHS: Compliant | 0 |
|
$2,124.2700 | Order Now |
Part Details for 10AX032H2F34E2SG
10AX032H2F34E2SG CAD Models
10AX032H2F34E2SG Part Data Attributes
|
10AX032H2F34E2SG
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10AX032H2F34E2SG
Altera Corporation
Field Programmable Gate Array, 320000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 35 X 35 MM, ROHS COMPLIANT, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 384 | |
Number of Logic Cells | 320000 | |
Number of Outputs | 384 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
10AX032H2F34E2SG Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 10AX032H2F34E2SG is approximately 2.5W, depending on the operating frequency, voltage, and usage of the device.
-
To implement a CDC in the 10AX032H2F34E2SG, you can use the Altera-provided IP cores, such as the 'altera_cdc' module, or implement a custom CDC using synchronizers, FIFOs, or other synchronization techniques.
-
No, the 10AX032H2F34E2SG is not a radiation-hardened device and is not suitable for use in high-radiation environments, such as space or nuclear applications.
-
To optimize timing closure, use the Quartus II software to analyze and optimize your design's timing, and consider using techniques such as pipelining, retiming, and clock gating to improve performance.
-
Yes, the 10AX032H2F34E2SG can be used with third-party development boards, but ensure that the board is compatible with the FPGA's pinout, voltage, and operating frequency requirements.