Part Details for 10AX027H4F34E3SG by Altera Corporation
Results Overview of 10AX027H4F34E3SG by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10AX027H4F34E3SG Information
10AX027H4F34E3SG by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10AX027H4F34E3SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3560-ND
|
DigiKey | IC FPGA 384 I/O 1152FBGA Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,237.1000 | Buy Now |
DISTI #
989-10AX027H4F34E3SG
|
Mouser Electronics | FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA RoHS: Compliant | 4 |
|
$1,237.1000 | Buy Now |
Part Details for 10AX027H4F34E3SG
10AX027H4F34E3SG CAD Models
10AX027H4F34E3SG Part Data Attributes
|
10AX027H4F34E3SG
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10AX027H4F34E3SG
Altera Corporation
Field Programmable Gate Array, 270000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 35 X 35 MM, ROHS COMPLIANT, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 384 | |
Number of Logic Cells | 270000 | |
Number of Outputs | 384 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
10AX027H4F34E3SG Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 10AX027H4F34E3SG is approximately 2.5W, depending on the operating frequency and usage.
-
To implement a CDC in the 10AX027H4F34E3SG, use the Altera-provided IP cores, such as the 'CDC Synchronous' or 'CDC Asynchronous' cores, which provide a safe and reliable way to transfer data between clock domains.
-
The maximum operating frequency of the 10AX027H4F34E3SG is 500 MHz, depending on the device speed grade and the specific application.
-
To optimize the 10AX027H4F34E3SG for low power consumption, use the PowerPlay Power Analysis tool, which provides detailed power estimates and optimization suggestions. Additionally, use power-saving features such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The 10AX027H4F34E3SG has a total of 27,200 adaptive logic modules (ALMs), which is equivalent to approximately 81,600 logic elements (LEs).