Part Details for 10AX016E4F29E3LG by Altera Corporation
Results Overview of 10AX016E4F29E3LG by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10AX016E4F29E3LG Information
10AX016E4F29E3LG by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10AX016E4F29E3LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AX016E4F29E3LG-ND
|
DigiKey | IC FPGA 288 I/O 780FBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$753.5833 | Buy Now |
DISTI #
989-10AX016E4F29E3LG
|
Mouser Electronics | FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA RoHS: Compliant | 0 |
|
$753.5800 | Order Now |
Part Details for 10AX016E4F29E3LG
10AX016E4F29E3LG CAD Models
10AX016E4F29E3LG Part Data Attributes
|
10AX016E4F29E3LG
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10AX016E4F29E3LG
Altera Corporation
Field Programmable Gate Array, 160000-Cell, CMOS, PBGA780, 29 X 29 MM, ROHS COMPLIANT, FBGA-780
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 29 X 29 MM, ROHS COMPLIANT, FBGA-780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B780 | |
Length | 29 mm | |
Number of Inputs | 288 | |
Number of Logic Cells | 160000 | |
Number of Outputs | 288 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29 mm |
Alternate Parts for 10AX016E4F29E3LG
This table gives cross-reference parts and alternative options found for 10AX016E4F29E3LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10AX016E4F29E3LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10AX016E4F29I3LG | Altera Corporation | Check for Price | Field Programmable Gate Array, 160000-Cell, CMOS, PBGA780, 29 X 29 MM, ROHS COMPLIANT, FBGA-780 | 10AX016E4F29E3LG vs 10AX016E4F29I3LG |
10AX016E4F29E3LP | Intel Corporation | Check for Price | Field Programmable Gate Array, 160000-Cell, CMOS, PBGA780, | 10AX016E4F29E3LG vs 10AX016E4F29E3LP |
10AX016E4F29E3LG Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 10AX016E4F29E3LG is approximately 2.5W, depending on the operating frequency, voltage, and usage of the device.
-
To implement a CDC in the 10AX016E4F29E3LG, you can use the Altera CDC IP core, which provides a robust and reliable way to transfer data between clock domains. You can also use manual CDC techniques, such as using FIFOs or handshake signals, but these require more design effort and verification.
-
No, the 10AX016E4F29E3LG is not a radiation-hardened device and is not suitable for use in high-radiation environments, such as space or nuclear applications. Altera does offer radiation-hardened FPGAs, such as the RTAX and RTG4 families, which are designed for use in these environments.
-
To optimize the 10AX016E4F29E3LG for low power consumption, you can use various techniques, such as clock gating, power gating, and voltage scaling. You can also use the Altera PowerPlay power analysis tool to identify areas of high power consumption and optimize your design accordingly.
-
The 10AX016E4F29E3LG is rated for operation up to 100°C, but it's recommended to derate the device for reliable operation at high temperatures. You should also consider using thermal management techniques, such as heat sinks or fans, to keep the device within its operating temperature range.