Datasheets
10AS048E3F29I2SG by:

Field Programmable Gate Array, 480000-Cell, CMOS, PBGA780, 29 X 29 MM, ROHS COMPLIANT, FBGA-780

Part Details for 10AS048E3F29I2SG by Intel Corporation

Results Overview of 10AS048E3F29I2SG by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

10AS048E3F29I2SG Information

10AS048E3F29I2SG by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.

Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.

Part Details for 10AS048E3F29I2SG

10AS048E3F29I2SG CAD Models

10AS048E3F29I2SG Part Data Attributes

10AS048E3F29I2SG Intel Corporation
Buy Now Datasheet
Compare Parts:
10AS048E3F29I2SG Intel Corporation Field Programmable Gate Array, 480000-Cell, CMOS, PBGA780, 29 X 29 MM, ROHS COMPLIANT, FBGA-780
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEL CORP
Package Description FBGA-780
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel

Alternate Parts for 10AS048E3F29I2SG

This table gives cross-reference parts and alternative options found for 10AS048E3F29I2SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10AS048E3F29I2SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
10AS048E3F29I2SG Altera Corporation Check for Price Field Programmable Gate Array, 480000-Cell, CMOS, PBGA780, 29 X 29 MM, ROHS COMPLIANT, FBGA-780 10AS048E3F29I2SG vs 10AS048E3F29I2SG

10AS048E3F29I2SG Related Parts

10AS048E3F29I2SG Frequently Asked Questions (FAQ)

  • The maximum power consumption of the 10AS048E3F29I2SG FPGA is approximately 2.5W, but this can vary depending on the specific application and usage.

  • Intel recommends using a clocking scheme that includes a dedicated clock network, clock domain crossing, and clock gating to ensure reliable and efficient clocking. Refer to the Intel FPGA Clocking and PLL User Guide for more information.

  • The maximum frequency achievable with the 10AS048E3F29I2SG FPGA depends on the specific design and implementation. However, Intel claims that this FPGA can achieve clock frequencies of up to 500 MHz.

  • To optimize the FPGA design for power consumption, use techniques such as clock gating, power gating, and voltage scaling. Additionally, use Intel's Power Analyzer tool to estimate and optimize power consumption.

  • The 10AS048E3F29I2SG FPGA is supported by Intel's Quartus Prime design software, which provides a comprehensive development environment for FPGA design, synthesis, and implementation.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10AS048E3F29I2SG by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10AS048E3F29I2SG by Intel Corporation

Select Manufacturer
Which Manufacturer of 10AS048E3F29I2SG would you like to use for your alert(s)?
  • Please alert me when 10AS048E3F29I2SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10AS048E3F29I2SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10AS048E3F29I2SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10AS048E3F29I2SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10AS048E3F29I2SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10AS048E3F29I2SG by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: