Part Details for 10AS027H4F34E3SG by Altera Corporation
Results Overview of 10AS027H4F34E3SG by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10AS027H4F34E3SG Information
10AS027H4F34E3SG by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10AS027H4F34E3SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AS027H4F34E3SG-ND
|
DigiKey | IC SOC CORTEX-A9 1.5GHZ 1152FBGA Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,363.4200 | Buy Now |
DISTI #
989-10AS027H4F34E3SG
|
Mouser Electronics | FPGA - Field Programmable Gate Array Arria 10 SX 270 SoC FPGA RoHS: Compliant | 0 |
|
$1,363.4200 | Order Now |
DISTI #
V36:1790_14245254
|
Arrow Electronics | FPGA Arria® 10 SX Family 270000 Cells 20nm Technology 0.9V 1152-Pin FC-FBGA RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2243 | Americas - 24 |
|
$1,363.4200 | Buy Now |
Part Details for 10AS027H4F34E3SG
10AS027H4F34E3SG CAD Models
10AS027H4F34E3SG Part Data Attributes
|
10AS027H4F34E3SG
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10AS027H4F34E3SG
Altera Corporation
Field Programmable Gate Array, 270000-Cell, CMOS, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 35 X 35 MM, ROHS COMPLIANT, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of Inputs | 384 | |
Number of Logic Cells | 270000 | |
Number of Outputs | 384 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
10AS027H4F34E3SG Frequently Asked Questions (FAQ)
-
The 10AS027H4F34E3SG has an industrial temperature range of -40°C to 100°C, making it suitable for a wide range of applications.
-
Altera provides a DDR3 memory interface IP core that can be used with the 10AS027H4F34E3SG. You can implement it using the Quartus II software and following the guidelines in the DDR3 IP core user guide.
-
The 10AS027H4F34E3SG has a maximum clock frequency of 500 MHz, making it suitable for high-speed applications.
-
Yes, the 10AS027H4F34E3SG is designed for high-reliability applications, with features such as error correction, single-event upset (SEU) mitigation, and built-in self-test (BIST) capabilities.
-
Altera provides power optimization tools and techniques, such as the PowerPlay power analysis tool, to help reduce power consumption in your design. You can also use power-saving features like clock gating and dynamic voltage and frequency scaling.