Part Details for 10A-60-5%-10W by Pacific Resistor Co
Results Overview of 10A-60-5%-10W by Pacific Resistor Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10A-60-5%-10W Information
10A-60-5%-10W by Pacific Resistor Co is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTB48540CAH | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-13 | |
PTMA401120A1AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 4-Surface Mount Module | |
PTMA401120P2AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Surface Mount Module |
Price & Stock for 10A-60-5%-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 10 W, 5 %, 20 PPM, 60 OHM, THROUGH HOLE MOUNT | 25 |
|
$1.2000 / $1.5000 | Buy Now |