Part Details for 10RC-10FCP by Thomas & Betts
Results Overview of 10RC-10FCP by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10RC-10FCP Information
10RC-10FCP by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 10RC-10FCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H1651
|
Newark | Ins Vinyl Fork Trm 12-10 Blt No10 |Abb Thomas & Betts 10RC-10FCP RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 26.16mm 8.13mm Tin RoHS: Compliant | 0 |
|
$1.3700 / $2.0600 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG 26.16mm 8.13mm Tin RoHS: Compliant | 0 |
|
$1.3700 / $2.0600 | Buy Now |
Part Details for 10RC-10FCP
10RC-10FCP CAD Models
10RC-10FCP Part Data Attributes
|
10RC-10FCP
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
10RC-10FCP
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |