Part Details for 10M08DAF256I7G by Altera Corporation
Results Overview of 10M08DAF256I7G by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M08DAF256I7G Information
10M08DAF256I7G by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10M08DAF256I7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3264-ND
|
DigiKey | IC FPGA 178 I/O 256FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
72 In Stock |
|
$34.6200 / $44.3900 | Buy Now |
DISTI #
989-10M08DAF256I7G
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 440 |
|
$34.6200 / $44.3900 | Buy Now |
DISTI #
V36:1790_07382237
|
Arrow Electronics | FPGA MAX 10 Family 8000 Cells 55nm Technology 1.2V 256-Pin FBGA RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks Date Code: 2437 | Americas - 270 |
|
$33.2800 / $44.3900 | Buy Now |
DISTI #
84943836
|
Verical | FPGA MAX 10 Family 8000 Cells 55nm Technology 1.2V 256-Pin FBGA RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2437 | Americas - 270 |
|
$33.2800 / $35.5100 | Buy Now |
|
Vyrian | Programmable ICs | 396 |
|
RFQ |
Part Details for 10M08DAF256I7G
10M08DAF256I7G CAD Models
10M08DAF256I7G Part Data Attributes
|
10M08DAF256I7G
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M08DAF256I7G
Altera Corporation
Field Programmable Gate Array, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 178 | |
Number of Logic Cells | 8000 | |
Number of Outputs | 178 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for 10M08DAF256I7G
This table gives cross-reference parts and alternative options found for 10M08DAF256I7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M08DAF256I7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M08DAF256I7P | Intel Corporation | Check for Price | Field Programmable Gate Array, | 10M08DAF256I7G vs 10M08DAF256I7P |
10M08DAF256C7G | Intel Corporation | Check for Price | Field Programmable Gate Array, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | 10M08DAF256I7G vs 10M08DAF256C7G |
10M08DAF256C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | 10M08DAF256I7G vs 10M08DAF256C7 |
10M08DAF256A7P | Intel Corporation | Check for Price | Field Programmable Gate Array, | 10M08DAF256I7G vs 10M08DAF256A7P |
10M08DAF256A7G | Intel Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | 10M08DAF256I7G vs 10M08DAF256A7G |
10M08DAF256I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | 10M08DAF256I7G vs 10M08DAF256I7 |
10M08DAF256I7G Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 10M08DAF256I7G is 500 MHz.
-
To implement a CDC in the 10M08DAF256I7G, use the Altera-provided IP cores, such as the 'CDC Synchronous' or 'CDC Asynchronous' cores, which can be found in the Quartus II software.
-
The power consumption of the 10M08DAF256I7G depends on the specific usage and configuration. However, according to the datasheet, the typical static power consumption is around 100 mW, and the dynamic power consumption is around 200 mW at 500 MHz.
-
No, the 10M08DAF256I7G is not a radiation-hardened device. If you need a radiation-hardened FPGA, you should consider Altera's RT ProASIC3 or other radiation-hardened FPGAs.
-
To implement a DDR3 memory interface in the 10M08DAF256I7G, use the Altera-provided DDR3 IP core, which can be found in the Quartus II software. You will also need to ensure that the FPGA is configured to use the correct voltage and clock settings for the DDR3 memory.