Datasheets
10AX066N3F40I2SGES by:

Field Programmable Gate Array, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517

Part Details for 10AX066N3F40I2SGES by Intel Corporation

Results Overview of 10AX066N3F40I2SGES by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

10AX066N3F40I2SGES Information

10AX066N3F40I2SGES by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.

Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.

Part Details for 10AX066N3F40I2SGES

10AX066N3F40I2SGES CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10AX066N3F40I2SGES Part Data Attributes

10AX066N3F40I2SGES Intel Corporation
Buy Now Datasheet
Compare Parts:
10AX066N3F40I2SGES Intel Corporation Field Programmable Gate Array, PBGA1517, 40 X 40 MM, ROHS COMPLIANT, FBGA-1517
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B1517
Length 40 mm
Number of Inputs 696
Number of Outputs 696
Number of Terminals 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 25168 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 40 mm

10AX066N3F40I2SGES Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10AX066N3F40I2SGES by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10AX066N3F40I2SGES by Intel Corporation

Select Manufacturer
Which Manufacturer of 10AX066N3F40I2SGES would you like to use for your alert(s)?
  • Please alert me when 10AX066N3F40I2SGES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10AX066N3F40I2SGES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10AX066N3F40I2SGES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10AX066N3F40I2SGES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10AX066N3F40I2SGES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10AX066N3F40I2SGES by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: