Part Details for 109D336X9050C2 by Vishay Intertechnologies
Results Overview of 109D336X9050C2 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
109D336X9050C2 Information
109D336X9050C2 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 109D336X9050C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F3421
|
Newark | Tantalum Capacitor, 33Uf, 50V, 5 Ohm, 0.1, Axial, Capacitance:33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:5Ohm, Failure Rate:-, Ripple Current:140Ma, Product Diameter:5.56Mm Rohs Compliant: No |Vishay 109D336X9050C2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1800 / $39.4000 | Buy Now |
DISTI #
109D336X9050C2
|
Avnet Americas | 109D336X9050C2 - Trays (Alt: 109D336X9050C2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$28.1529 / $30.4841 | Buy Now |
DISTI #
74-109D336X9050C2
|
Mouser Electronics | Tantalum Capacitors - Wet 50volt 33uF 10% Extended Rating RoHS: Not Compliant | 54 |
|
$31.2600 / $36.3000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50 V, 33 UF, THROUGH HOLE MOUNT | 3 |
|
$52.0000 | Buy Now |
DISTI #
109D336X9050C2
|
TTI | Tantalum Capacitors - Wet 50volt 33uF 10% Extended Rating Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$28.1500 / $30.5300 | Buy Now |
DISTI #
109D336X9050C2
|
Avnet Abacus | 109D336X9050C2 (Alt: 109D336X9050C2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 109D336X9050C2
109D336X9050C2 CAD Models
109D336X9050C2 Part Data Attributes
|
109D336X9050C2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D336X9050C2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D336X9050C2
This table gives cross-reference parts and alternative options found for 109D336X9050C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D336X9050C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T291A336K050RSC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 33uF, | 109D336X9050C2 vs T291A336K050RSC-0100 |
T291A336K050MC-0200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 33uF, | 109D336X9050C2 vs T291A336K050MC-0200 |
T291A336K050MC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 33uF, | 109D336X9050C2 vs T291A336K050MC-0100 |
T291A336K050RS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D336X9050C2 vs T291A336K050RS |
M39006/31-0138H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet) | 109D336X9050C2 vs M39006/31-0138H |
TWCA336K050CLSZ0000 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | 109D336X9050C2 vs TWCA336K050CLSZ0000 |
109D336X9050C2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 109D336X9050C2 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The maximum operating temperature range for the 109D336X9050C2 is -55°C to +125°C (-65°F to +257°F).
-
Yes, the 109D336X9050C2 is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
The ESR of the 109D336X9050C2 is 0.05 ohms maximum at 100 kHz and 20°C (68°F).