Part Details for 109D187X9075T2 by Vishay Intertechnologies
Results Overview of 109D187X9075T2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
109D187X9075T2 Information
109D187X9075T2 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 109D187X9075T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F3431
|
Newark | Tantalum Capacitor, 180Uf, 75V, 1.8 Ohm, 0.1, Axial, Capacitance:180Μf, Voltage(Dc):75V, Capacitance Tolerance:± 10%, Lead Spacing:-, Esr:1.8Ohm, Product Range:109D Series, Operating Temperature Min:-55°C Rohs Compliant: No |Vishay 109D187X9075T2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6400 / $62.5800 | Buy Now |
DISTI #
109D187X9075T2
|
Avnet Americas | 109D187X9075T2 - Trays (Alt: 109D187X9075T2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 15 |
|
$42.5664 / $45.4140 | Buy Now |
DISTI #
74-109D187X9075T2
|
Mouser Electronics | Tantalum Capacitors - Wet 75volt 180uF 10% Extended Rating RoHS: Not Compliant | 0 |
|
$50.0700 / $65.1100 | Order Now |
DISTI #
109D187X9075T2
|
TTI | Tantalum Capacitors - Wet 75volt 180uF 10% Extended Rating Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 48 In Stock |
|
$50.0800 / $65.1100 | Buy Now |
Part Details for 109D187X9075T2
109D187X9075T2 CAD Models
109D187X9075T2 Part Data Attributes
|
109D187X9075T2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D187X9075T2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D187X9075T2
This table gives cross-reference parts and alternative options found for 109D187X9075T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D187X9075T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/25-0158 | Kyocera AVX Components | $64.9140 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF | 109D187X9075T2 vs M39006/25-0158 |
TWCD187K075CLSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | 109D187X9075T2 vs TWCD187K075CLSZ070H |
T291C187K075RS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D187X9075T2 vs T291C187K075RS |
M39006/31-0070H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | 109D187X9075T2 vs M39006/31-0070H |
735D187X9075C0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | 109D187X9075T2 vs 735D187X9075C0E3 |
T191C187K075AC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 180uF, | 109D187X9075T2 vs T191C187K075AC-0100 |
M39006/31-0158 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF | 109D187X9075T2 vs M39006/31-0158 |
TWCD187K075CCLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | 109D187X9075T2 vs TWCD187K075CCLZ9000 |
M39006/25-0070 | Vishay Tansitor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | 109D187X9075T2 vs M39006/25-0070 |
T291C187K075PSC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 180uF, | 109D187X9075T2 vs T291C187K075PSC-0100 |
109D187X9075T2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 109D187X9075T2 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 109D187X9075T2 is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.
-
Yes, the 109D187X9075T2 is designed to operate in humid environments and meets the requirements of IEC 60068-2-78.
-
The ESR of the 109D187X9075T2 is typically around 10 mohms at 100 kHz.
-
Yes, the 109D187X9075T2 is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances Directive.