Part Details for 1092M5-12V by Visual Communications Company
Results Overview of 1092M5-12V by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1092M5-12V Information
1092M5-12V by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1092M5-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7265
|
Newark | Led Indicator, Panel, 12.7Mm, Green, 12V, Led Color:Green, Operating Voltage:12V, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:12Cd, Ip/Nema Rating:-, Product Range:1092 Series Rohs Compliant: Yes |Vcc/visual Communications Company 1092M5-12V RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.5100 | Buy Now |
DISTI #
1092M5-12V-ND
|
DigiKey | LED PANEL INDICATOR GREEN 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$2.7066 / $5.9700 | Buy Now |
DISTI #
593-1092M5-12V
|
Mouser Electronics | LED Panel Mount Indicators PMI GRN SMALL DOME 12V W/WIRES RoHS: Compliant | 28 |
|
$2.7000 / $5.9700 | Buy Now |
DISTI #
70838415
|
RS | LED Panel Mount Indicator Green SMALL Dome 12V W/WireS Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6100 / $6.1500 | RFQ |
|
Onlinecomponents.com | PMI RND .5" LED Green Small 12V Wire RoHS: Compliant | 0 |
|
$2.3600 / $4.1200 | Buy Now |
Part Details for 1092M5-12V
1092M5-12V CAD Models
1092M5-12V Part Data Attributes
|
1092M5-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092M5-12V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-16 | |
Additional Feature | UL Listed | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 14 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 12000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.58 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |