Part Details for 1091QM1-24V by CML Innovative Technologies
Results Overview of 1091QM1-24V by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1091QM1-24V Information
1091QM1-24V by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118038-Z0091YYLF | Amphenol Communications Solutions | 10118038-Z0091YYLF-USB+POWER(24V) TO 1X8LNL | |
10084089-Z0500YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/5.0 m. | |
10084089-Z0300YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/3.0 m. |
Price & Stock for 1091QM1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70804254
|
Verical | LED Panel Mount Indicator Uni-Color Red 2-Pin Bag Min Qty: 10 Package Multiple: 5 Date Code: 2314 | Americas - 2625 |
|
$5.5176 / $9.9765 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED | 198 |
|
$5.3811 / $9.7839 | Buy Now |
Part Details for 1091QM1-24V
1091QM1-24V CAD Models
1091QM1-24V Part Data Attributes
|
1091QM1-24V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1091QM1-24V
CML Innovative Technologies
Single Color LED, Red,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 13.5 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1091QM1-24V
This table gives cross-reference parts and alternative options found for 1091QM1-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1091QM1-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1091QM1-24V | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red | 1091QM1-24V vs 1091QM1-24V |
1091M1-24V | Industrial Devices Inc | Check for Price | Visible LED, Diffused, | 1091QM1-24V vs 1091M1-24V |