Part Details for 1090D5-12V by Visual Communications Company
Results Overview of 1090D5-12V by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1090D5-12V Information
1090D5-12V by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 1090D5-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C6766
|
Newark | Indicator, Panel Mount, Incandescent, Color: Green, Voltage (V): 12V, Mounting Hole (Inch): 0.50, (Metric): 12.7, Termination: 4.5" 22 Awg Wire, Lens: Dome, Bezel Color: Stainless Steel, Housing Color: White, Ul Csa, Rohs Status: Yes |Vcc/visual Communications Company 1090D5-12V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.6800 | Buy Now |
DISTI #
1090D5-12V-ND
|
DigiKey | INDICATOR INCAND GREEN PANEL MNT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Limited Supply - Call |
|
$4.9841 | Buy Now |
DISTI #
607-1090D5-12V
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN 1/2" MOUNTING HOLE RoHS: Compliant | 36 |
|
$4.5700 / $6.2100 | Buy Now |
Part Details for 1090D5-12V
1090D5-12V CAD Models
1090D5-12V Part Data Attributes
|
1090D5-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1090D5-12V
Visual Communications Company
Single Color LED, Green, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |