Part Details for 1089968 by Phoenix Contact
Results Overview of 1089968 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1089968 Information
1089968 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1089968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1089968-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$56.7700 | Buy Now |
DISTI #
651-1089968
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRT/10 0-110 RoHS: Compliant | 0 |
|
$64.8700 / $69.6000 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug angled M12 - T-coded - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$64.8700 / $66.8800 | Buy Now |
DISTI #
000000000005811704
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRT/10 0-110 Min Qty: 1 | 0 |
|
$64.8700 / $72.6600 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 450 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug angled M12 - T-coded - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$64.8700 / $66.8800 | Buy Now |
Part Details for 1089968
1089968 CAD Models
1089968 Part Data Attributes
|
1089968
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1089968
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |