-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1085255 by Phoenix Contact is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3910950
|
Farnell | SWITCH, ETHERNET, RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$197.2736 | Buy Now |
DISTI #
277-1085255-ND
|
DigiKey | NARROW ETHERNET SWITCH, SIXTEEN Min Qty: 1 Lead time: 14 Weeks Container: Box |
531 In Stock |
|
$237.2500 | Buy Now |
DISTI #
651-1085255
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH 1016N RoHS: Compliant | 178 |
|
$241.4300 | Buy Now |
|
Onlinecomponents.com | Network Switch - 16 Ports - IP30 - RJ45 - 9 to 32VDC Input - 10/100 Mbps - DIN Rail. RoHS: Compliant |
16 In Stock 2355 Factory Stock |
|
$241.4300 / $248.9000 | Buy Now |
DISTI #
82392904
|
Verical | Phoenix Contact FL1000 & FL1100 Series Unmanaged Networking Switches with available 5 to 16 port ethernet connectivity Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$313.8590 / $323.5700 | Buy Now |
DISTI #
1085255
|
TTI | Unmanaged Ethernet Switches FL SWITCH 1016N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1275 In Stock |
|
$241.4300 / $253.5000 | Buy Now |
DISTI #
1085255
|
TME | Switch Ethernet, unmanaged, Number of ports: 16, 9÷32VDC, RJ45 Min Qty: 1 | 5 |
|
$233.9100 / $251.3500 | Buy Now |
DISTI #
000000000006153653
|
Sager | Unmanaged Ethernet Switches FL SWITCH 1016N Min Qty: 1 | 115 |
|
$244.9000 / $267.3200 | Buy Now |
|
Master Electronics | Network Switch - 16 Ports - IP30 - RJ45 - 9 to 32VDC Input - 10/100 Mbps - DIN Rail. RoHS: Compliant |
16 In Stock 2355 Factory Stock |
|
$241.4300 / $248.9000 | Buy Now |
|
Vyrian | Telecommunications | 430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
Yes, the 1085255 connector is designed to withstand vibrations up to 10g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific applications.
The 1085255 connector is rated for operating temperatures from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's recommended to consult the datasheet and perform additional testing for specific environmental conditions.
While it's technically possible, using a different wire gauge may affect the connector's performance and reliability. It's recommended to use the recommended wire gauge to ensure optimal performance and to consult with Phoenix Contact's technical support for specific guidance.
Yes, it's recommended to follow Phoenix Contact's guidelines for PCB layout and keep-out zones to ensure proper connector operation and prevent damage. Consult the datasheet and application notes for more information.