-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1085243 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1085243-ND
|
DigiKey | NARROW ETHERNET SWITCH, EIGHT RJ Min Qty: 1 Lead time: 14 Weeks Container: Box |
2130 In Stock |
|
$192.0800 | Buy Now |
DISTI #
651-1085243
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH 1108N RoHS: Compliant | 266 |
|
$203.3600 | Buy Now |
|
Onlinecomponents.com | Network Switch - 8 RJ45 Ports - 10/100/1000 Mbps - IP30 - DIN Rail. RoHS: Compliant |
21 In Stock 3272 Factory Stock |
|
$203.3600 / $209.6500 | Buy Now |
DISTI #
73473781
|
Verical | Phoenix Contact FL1000 & FL1100 Series Unmanaged Networking Switches with available 5 to 16 port ethernet connectivity Min Qty: 1 Package Multiple: 1 Date Code: 1121 | Americas - 20 |
|
$239.2471 / $246.6471 | Buy Now |
DISTI #
1085243
|
TTI | Unmanaged Ethernet Switches FL SWITCH 1108N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 287 In Stock |
|
$225.1500 | Buy Now |
DISTI #
1085243
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 9÷32VDC, RJ45 Min Qty: 1 | 4 |
|
$206.2100 / $222.6200 | Buy Now |
DISTI #
000000000006153655
|
Sager | Unmanaged Ethernet Switches FL SWITCH 1108N Min Qty: 1 | 96 |
|
$203.3600 / $210.0000 | Buy Now |
|
Master Electronics | Network Switch - 8 RJ45 Ports - 10/100/1000 Mbps - IP30 - DIN Rail. RoHS: Compliant |
21 In Stock 3272 Factory Stock |
|
$203.3600 / $209.6500 | Buy Now |
|
Neutron USA | Industrial Gigabit Ethernet Switch, 8 Port 10/100/1000 Mbps, Unmanaged, FL SWITCH 1108N | 89 |
|
$429.9900 | Buy Now |
|
Vyrian | Miscellaneous Components | 573 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy