Part Details for 108457096002025 by KYOCERA Connector Products Division
Results Overview of 108457096002025 by KYOCERA Connector Products Division
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
108457096002025 Information
108457096002025 by KYOCERA Connector Products Division is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 108457096002025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, RECEPTACLE | 34 |
|
$20.3775 / $21.1926 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, RECEPTACLE (Also Known As: 10-8457-096-002-025) | 34 |
|
$20.3775 / $21.1926 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$5.0250 / $7.5375 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, RECEPTACLE (Also Known As: 10-8457-096-002-025) | 2 |
|
$5.0250 / $7.5375 | Buy Now |
Part Details for 108457096002025
108457096002025 CAD Models
108457096002025 Part Data Attributes
|
108457096002025
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
108457096002025
KYOCERA Connector Products Division
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.7 inch | |
Body Length | 3.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .098 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 108457096002025
This table gives cross-reference parts and alternative options found for 108457096002025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108457096002025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A-CM96ABCR-1 | ASSMANN WSW components GmbH | Check for Price | Headers and Edge Type Connector, | 108457096002025 vs A-CM96ABCR-1 |
108457096002025 | Kyocera AVX Components | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | 108457096002025 vs 108457096002025 |
108457096002049 | Kyocera AVX Components | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | 108457096002025 vs 108457096002049 |
A-CM96ABCR | ASSMANN WSW components GmbH | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | 108457096002025 vs A-CM96ABCR |
A-CM96ABCR-2 | ASSMANN WSW components GmbH | Check for Price | Headers and Edge Type Connector, | 108457096002025 vs A-CM96ABCR-2 |
A-C-M-96ABC-R | ASSMANN WSW components GmbH | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | 108457096002025 vs A-C-M-96ABC-R |
108457096002025 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m, as specified in the KYOCERA application notes.
-
Yes, the 108457096002025 connector is designed to withstand vibrations up to 10 G (10-2000 Hz) and is suitable for use in high-vibration environments, such as in automotive or industrial applications.
-
Yes, the 108457096002025 connector is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5, and meets the requirements of the RoHS directive.
-
The operating temperature range for the 108457096002025 connector is -40°C to +125°C, making it suitable for use in a wide range of applications, including automotive, industrial, and consumer electronics.
-
The 108457096002025 connector has a moisture resistance rating of IP67, meaning it can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to follow the manufacturer's guidelines for sealing and potting to ensure reliable operation in humid or wet environments.