Part Details for 106AXZ035M by Illinois Capacitor Inc
Results Overview of 106AXZ035M by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
106AXZ035M Information
106AXZ035M by Illinois Capacitor Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 106AXZ035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4115
|
Newark | Electrolytic Capacitor 10 Uf 35 Wvdc *no Pb* Rohs Compliant: Yes |Illinois Capacitor 106AXZ035M RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1930 / $0.2040 | Buy Now |
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitor - 10uF ±20% - 35WVDC - +105°C - 5mm Dia x 5.4mm RoHS: Compliant |
25000 In Stock 10000 Factory Stock |
|
$0.0985 / $0.1387 | Buy Now |
DISTI #
66709193
|
Verical | Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 19.89 Ohm 150mA 2000h 105C T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2237 | Americas - 25000 |
|
$0.1416 / $0.1787 | Buy Now |
|
Master Electronics | SMD Aluminum Electrolytic Capacitor - 10uF ±20% - 35WVDC - +105°C - 5mm Dia x 5.4mm RoHS: Compliant |
25000 In Stock 10000 Factory Stock |
|
$0.0985 / $0.1387 | Buy Now |
Part Details for 106AXZ035M
106AXZ035M CAD Models
106AXZ035M Part Data Attributes
|
106AXZ035M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106AXZ035M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19890 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 105 mA | |
Series | AXZ(35 V) | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
106AXZ035M Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 106AXZ035M is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the 106AXZ035M capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of the 106AXZ035M is not explicitly stated in the datasheet, but it is typically around 10-20 ohms for aluminum electrolytic capacitors of this type and size.
-
While the 106AXZ035M is a radial-lead capacitor, it is not specifically designed for high-vibration applications. However, it can still be used in such applications if properly secured and mounted.
-
The shelf life of the 106AXZ035M is typically 2 years from the date of manufacture, but it can be extended up to 5 years if stored in a cool, dry place with minimal humidity.