-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
106AXZ035M by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1282-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57887 In Stock |
|
$0.1170 / $0.5600 | Buy Now |
DISTI #
598-106AXZ035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 35V 20% RoHS: Compliant | 15893 |
|
$0.1240 / $0.5000 | Buy Now |
DISTI #
V36:1790_14694831
|
Arrow Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 19.89 Ohm 0.15A 2000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2334 | Americas - 37000 |
|
$0.4584 / $0.4825 | Buy Now |
DISTI #
27131908
|
Verical | Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 19.89 Ohm 0.15A 2000h 105°C RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.1082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106AXZ035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106AXZ035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19890 mΩ | |
Height | 5.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 75 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
The recommended soldering temperature for the 106AXZ035M is 260°C (500°F) for 10 seconds or less.
Yes, the 106AXZ035M capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The derating curve for the 106AXZ035M capacitor can be found in the Cornell Dubilier Electronics Inc application notes or by contacting their technical support team.
Yes, the 106AXZ035M capacitor is designed to withstand high-vibration environments, but it's recommended to consult with Cornell Dubilier Electronics Inc's technical support team for specific vibration testing and validation.
The shelf life of the 106AXZ035M capacitor is 2 years from the date of manufacture, but it's recommended to follow proper storage and handling procedures to ensure the capacitor's performance and reliability.