Part Details for 1055JDA068 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Results Overview of 1055JDA068 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1055JDA068 Information
1055JDA068 by The Kurtz Holding Gmbh & Co Beteiligungs Kg is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1055JDA068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5152-1055JDA068-ND
|
DigiKey | ERSA 50S /115 50 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$81.2220 / $90.5900 | Buy Now |
DISTI #
10141269
|
Techni-Tool, Inc. | Kurtz Ersa 1055JDA068 Solder Iron 50 S w/Tip and Holder, 50W/230V, 400C | 0 |
|
$151.5900 | Buy Now |