Part Details for 1055478-1 by TE Connectivity
Results Overview of 1055478-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1055478-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4824
|
Newark | Tool, Cable Bender, Rg402/U, 3/8", Accessory Type:Cable Bender, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 1055478-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$139.9200 / $150.9300 | Buy Now |
DISTI #
86W1103
|
Newark | Other Tools Cable Bender |Amp Te Connectivity 1055478-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1055478-1-ND
|
DigiKey | CABLE BENDER FOR RG-402/U Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.8492 / $162.7600 | Buy Now |
DISTI #
1055478-1
|
Avnet Americas | - Bulk (Alt: 1055478-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9072 / $120.7315 | Buy Now |
DISTI #
71705534
|
RS | TE, Application Tooling, Tools, 2098 5286 54 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$156.3700 / $175.7000 | RFQ |
DISTI #
AMP1055478-1
|
Heilind Electronics | 2098 5286 54 | Americas - 0 in Stock |
|
$123.1954 / $129.2049 | Buy Now |
|
Onlinecomponents.com | Cable Bender For RG-402/U RoHS: Compliant |
1 In Stock |
|
$134.9200 / $165.1900 | Buy Now |
DISTI #
55696178
|
Verical | Cable Bender for Semi-Rigid Cables RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 1 |
|
$177.3590 / $214.7470 | Buy Now |
DISTI #
1055478-1
|
TTI | Other Tools CABLE BENDER Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$117.3800 / $144.0400 | Buy Now |
DISTI #
1055478-1
|
IBS Electronics | TE APPLICATION TOOLING TOOLS 2098 5286 54 | TE CONNECTIVITY 1055478-1 Min Qty: 1 Package Multiple: 1 | 1 |
|
$175.3960 / $214.7470 | Buy Now |