Part Details for 1055443-1 by TE Connectivity
Results Overview of 1055443-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1055443-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9154
|
Newark | Crimpers/Crimping Tools Locator Tool |Amp Te Connectivity 1055443-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.4000 / $411.4000 | Buy Now |
DISTI #
A141718-ND
|
DigiKey | LOCATOR TOOL FOR SOLDER SMA KIT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$341.8012 / $397.7500 | Buy Now |
DISTI #
1055443-1
|
Avnet Americas | - Bag (Alt: 1055443-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bag | 5 Factory Stock |
|
$270.8941 / $298.0714 | Buy Now |
DISTI #
571-1055443-1
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR TOOL | 1 |
|
$356.8500 / $397.0700 | Buy Now |
DISTI #
71705485
|
RS | TE, Application Tooling, Tools, LOCATOR TOOL Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$402.3300 / $432.6100 | RFQ |
DISTI #
AMP1055443-1
|
Heilind Electronics | LOCATOR TOOL | Americas - 0 in Stock |
|
$282.1814 / $329.7688 | Buy Now |
|
Onlinecomponents.com | Tool For RF Connectors RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$353.9200 / $391.2000 | Buy Now |
DISTI #
AMP1055443-1
|
Interstate Connecting Components | LOCATOR TOOL | 0 |
|
$282.1814 / $329.7688 | Buy Now |
DISTI #
000000000000654815
|
Sager | Crimpers / Crimping Tools LOCATOR TOOL Min Qty: 1 | 0 |
|
$347.7500 / $357.6900 | Buy Now |
DISTI #
1055443-1
|
Avnet Abacus | (Alt: 1055443-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |