Part Details for 1055 by HH Smith
Results Overview of 1055 by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1055 Information
1055 by HH Smith is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PI-G | Rochester Electronics LLC | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for 1055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Solder Lug Terminal Strips RoHS: Compliant |
179 In Stock |
|
$1.2700 / $6.4700 | Buy Now |
|
Master Electronics | Connector Accessories Solder Lug Terminal Strips RoHS: Compliant |
179 In Stock |
|
$1.2700 / $6.4700 | Buy Now |