-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1054291204 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26114CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18630 In Stock |
|
$1.0876 / $2.1400 | Buy Now |
DISTI #
1054291204
|
Avnet Americas | Pin Header, Power, Wire-to-Board, 2.5 mm, 2 Rows, 4 Contacts, Surface Mount Straight - Tape and Reel (Alt: 1054291204) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 900 |
|
$1.5243 / $1.8522 | Buy Now |
DISTI #
000000000005841958
|
Sager | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 4CKT 15AU BLK Min Qty: 900 | 0 |
|
$1.3100 / $1.9500 | Buy Now |
DISTI #
1054291204
|
Avnet Abacus | Pin Header Power WiretoBoard 25 mm 2 Rows 4 Contacts Surface Mount Straight - Tape and Reel (Alt: 1054291204) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2 Tin 2.5mm -40+115 Brass Vertical welding SMD Wire To Board Connector ROHS | 10 |
|
$2.6056 / $2.7368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054291204
Molex
Buy Now
Datasheet
|
Compare Parts:
1054291204
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.324 inch | |
Body Depth | 0.439 inch | |
Body Length | 0.362 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | 1053081204 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 1054291204 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to the PCB or chassis to prevent damage or disconnection.
The 1054291204 connector has a rating of IP67, which means it can withstand temporary immersion in water (up to 1m for 30 minutes) and is protected against dust and other solid foreign objects. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
The 1054291204 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the datasheet specifies AWG 20-24 wire sizes, the 1054291204 connector can accommodate other wire sizes with proper wire stripping and termination. However, it's crucial to ensure that the wire size and insulation meet the connector's specifications to prevent damage or electrical issues.