Part Details for 1053492-1 by TE Connectivity
Results Overview of 1053492-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1053492-1 Information
1053492-1 by TE Connectivity is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1053492-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310888
|
Farnell | RF-COAX CONNECTORS RF-COAXIAL CONNECTORS RoHS: Compliant Min Qty: 4 Lead time: 1 Weeks, 2 Days Container: Each | 2668 |
|
$26.8859 / $28.4380 | Buy Now |
DISTI #
3180734
|
Farnell | 2080 1900 00 RoHS: Compliant Min Qty: 250 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$15.1975 | Buy Now |
|
Onlinecomponents.com | 2080 1900 00 RoHS: Compliant |
3335 Partner Stock |
|
$11.1300 / $17.7600 | Buy Now |
DISTI #
16985898
|
Verical | 1053492-1 TE Connectivity RF Connectors SMA Adapter 0Hz to 18GHz 50Ohm F/F Gold Over Copper - Arrow.com Min Qty: 4 Package Multiple: 1 | Americas - 3335 |
|
$13.1200 / $17.9900 | Buy Now |
DISTI #
1053492-1
|
TTI | RF Adapters - In Series SMA ST J/J-ADP F/H SPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1053492-1
|
TTI | RF Adapters - In Series SMA ST J/J-ADP F/H SPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000654655
|
Sager | RF Adapters - In Series SMA ST J/J-ADP F/H SPC | 0 |
|
Buy Now | |
DISTI #
1053492-1
|
Avnet Abacus | Conn SMA Adapter RCPRCP 0Hz to 18GHz 50Ohm ST Gold Over Copper (Alt: 1053492-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053492-1
|
Avnet Abacus | Conn SMA Adapter RCPRCP 0Hz to 18GHz 50Ohm ST Gold Over Copper (Alt: 1053492-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2080 1900 00 RoHS: Compliant |
3335 Partner Stock |
|
$11.1300 / $17.7600 | Buy Now |
Part Details for 1053492-1
1053492-1 CAD Models
1053492-1 Part Data Attributes
|
1053492-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053492-1
TE Connectivity
2080 1900 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | SMA-QMA | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body Length | 0.5 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |
1053492-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the terminals.
-
Yes, the 1053492-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
The 1053492-1 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection when using it in outdoor environments.
-
The 1053492-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications.
-
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with this connector. However, it's essential to ensure that the wire size and insulation meet the connector's specifications and that the connection is secure and reliable.