Part Details for 105311-1204 by Molex
Results Overview of 105311-1204 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105311-1204 Information
105311-1204 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 105311-1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6722
|
Newark | Conn, Hdr, 4Pos, 1Row, 2.5Mm, Th Rohs Compliant: Yes |Molex 105311-1204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2284 |
|
$1.5700 / $2.4900 | Buy Now |
DISTI #
1053111204
|
Avnet Americas | - Bulk (Alt: 1053111204) RoHS: Compliant Min Qty: 2520 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5853 / $0.7598 | Buy Now |
DISTI #
538-105311-1204
|
Mouser Electronics | Headers & Wire Housings NanoFit Hdr Vrt 4Ckt SR SldrClip Blk 15Au RoHS: Compliant | 1430 |
|
$0.6870 / $0.8100 | Buy Now |
DISTI #
MOL105311-1204
|
Heilind Electronics | NANO-FIT HDR VT SGL FRK 4CKT 15AU BLK | Americas - 0 in Stock |
|
$0.7983 / $0.9254 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.9600 | Buy Now |
DISTI #
105311-1204
|
TTI | Headers & Wire Housings NanoFit Hdr Vrt 4Ckt SR SldrClip Blk 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1762 In Stock |
|
Buy Now | |
DISTI #
SMC-105311-1204
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2143 | 2801 |
|
RFQ |
Part Details for 105311-1204
105311-1204 CAD Models
105311-1204 Part Data Attributes
|
105311-1204
Molex
Buy Now
Datasheet
|
Compare Parts:
105311-1204
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | NANO-FIT, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 105311-1204
This table gives cross-reference parts and alternative options found for 105311-1204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105311-1204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
172298-2104 | Molex | $0.4781 | Rectangular Power Connector, | 105311-1204 vs 172298-2104 |
35150-0412 | Molex | $0.6697 | Rectangular Power Connector, 4 Contact(s), Male, | 105311-1204 vs 35150-0412 |
105310-1104 | Molex | $0.9212 | Power Connector, 4 Contact(s), Male, Solder Terminal, | 105311-1204 vs 105310-1104 |
TMM-106-01-G-S-003 | Samtec Inc | $0.9757 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | 105311-1204 vs TMM-106-01-G-S-003 |
1829010000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 105311-1204 vs 1829010000 |
1813750000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 105311-1204 vs 1813750000 |
1813590000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 105311-1204 vs 1813590000 |
105311-1204 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 105311-1204 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 105311-1204 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating. Additionally, consider using additional protection measures, such as conformal coating or potting, for extreme environmental conditions.
-
The 105311-1204 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the 105311-1204 connector is designed for AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's crucial to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly seated and secured to prevent damage or disconnection.