-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 12 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105310-1212 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6716
|
Newark | Conn, Header, 12Pos, 2Row, 2.5Mm Rohs Compliant: Yes |Molex 105310-1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 511 |
|
$2.8400 / $4.4200 | Buy Now |
DISTI #
1053101212
|
Avnet Americas | Conn Power Header 12 POS 2.5mm Solder ST Through Hole 12 Terminal 1 Port Bulk - Bulk (Alt: 1053101212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1428 |
|
$2.3520 / $3.3075 | Buy Now |
DISTI #
538-105310-1212
|
Mouser Electronics | Headers & Wire Housings NanoFit Hdr Vt 12Ckt DR KNK Pns Blk 15Au RoHS: Compliant | 1397 |
|
$2.0700 / $3.4200 | Buy Now |
DISTI #
75127062
|
RS | NANOFIT HDR VT DLR KNK 12CKT 15AU BLK Min Qty: 1428 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $2.4300 | RFQ |
DISTI #
MOL105310-1212
|
Heilind Electronics | NANO-FIT HDR VT DLR KNK 12CKT 15AU BLK | Americas - 0 in Stock |
|
$2.0569 / $2.3845 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - Vertical - 2.5 mm - 12 Contacts - Header - Nano-Fit 105310 Series - Through Hole. RoHS: Compliant |
10271 Partner Stock |
|
$1.6600 / $2.3400 | Buy Now |
DISTI #
105310-1212
|
TTI | Headers & Wire Housings NanoFit Hdr Vt 12Ckt DR KNK Pns Blk 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1428 Package Multiple: 1428 Container: Tray | Americas - 0 |
|
$1.9400 / $2.1100 | Buy Now |
DISTI #
105310-1212
|
IBS Electronics | CONN POWER HEADER 12 POS 2.5MM SOLDER ST THROUGH HOLE 12 TERMINAL 1 PORT BULK Min Qty: 60 Package Multiple: 1 | 11041 |
|
$1.5125 / $2.4500 | Buy Now |
|
Master Electronics | Wire-To-Board Connector - Vertical - 2.5 mm - 12 Contacts - Header - Nano-Fit 105310 Series - Through Hole. RoHS: Compliant |
10271 Partner Stock |
|
$1.6600 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105310-1212
Molex
Buy Now
Datasheet
|
Compare Parts:
105310-1212
Molex
Power Connector, 12 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Schedule B Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Description | Headers & Wire Housings NanoFit Hdr Vt 12Ckt DR KNK Pns Blk 15Au | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Industrial: -40C to +115C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-11-07 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | UL | |
Additional Feature | RATED CURRENT(POWER):7.5A | |
Body Breadth | 0.348 inch | |
Body Depth | 0.414 inch | |
Body Length | 0.628 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
Yes, the 105310-1212 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
The maximum wire size that can be used with this connector is 18 AWG (1.0 mm²).
The connector is designed for use with PVC or Teflon-insulated wires. Using wires with other insulation materials may affect the connector's performance and reliability.