Part Details for 1052785:0082 by Phoenix Contact
Results Overview of 1052785:0082 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1052785:0082 Information
1052785:0082 by Phoenix Contact is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00082T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 82Positions, 1.27mm (0.5inch) pitch. | |
20021321-00082D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 82 Positions, 1.27mm (0.05inch) pitch | |
10082378-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1052785:0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1052785:0082
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6,QR:GERADE ZAHLEN 82-100 | 0 |
|
$0.5780 / $1.0600 | Order Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 2200 |
|
RFQ |