Part Details for 1050QN3 by Visual Communications Company
Results Overview of 1050QN3 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1050QN3 Information
1050QN3 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1050QN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7910
|
Newark | Lamp, Indicator, Neon, Amber, 125V, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Amber, Mounting Hole Dia:12.7Mm, Lens Shape:Square, Current Rating:-, Product Range:1050Qn Series, Colour:Amber Rohs Compliant: Yes |Vcc/visual Communications Company 1050QN3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.1600 | Buy Now |
DISTI #
1050QN3-ND
|
DigiKey | INDICATOR NEON AMBER PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
38 In Stock |
|
$4.0125 / $8.1900 | Buy Now |
DISTI #
607-1050QN3
|
Mouser Electronics | Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 13 |
|
$4.0100 / $7.9800 | Buy Now |
DISTI #
70130196
|
RS | Indicator Panel Mount Neon Mnt-Sz 0.5" Snap-Fit Amber 105-125VAC Quick Connect Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$4.5200 / $6.0300 | Buy Now |
Part Details for 1050QN3
1050QN3 CAD Models
1050QN3 Part Data Attributes
|
1050QN3
Visual Communications Company
Buy Now
|
Compare Parts:
1050QN3
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |