Part Details for 1050033:0075 by Phoenix Contact
Results Overview of 1050033:0075 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-007.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-058SMABNC0-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-007.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-059BNCRBNC-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-007.5 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft |
Price & Stock for 1050033:0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050033:0075-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 10 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3880 | Buy Now |
DISTI #
651-1050033:0075
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS RoHS: Not Compliant | 9 |
|
$2.0700 / $2.8100 | Buy Now |
DISTI #
71529900
|
RS | Label, terminal block marker, Snap In, "Numbers 75", White Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $3.4200 | RFQ |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 75 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |
DISTI #
000000000000684391
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 450 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 75 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |