Part Details for 1050033:0045 by Phoenix Contact
Results Overview of 1050033:0045 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045782-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Press-Fit Staggered, 29 Positions | |
10045105-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. | |
10045105-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions |
Price & Stock for 1050033:0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050033:0045-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 10 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3880 | Buy Now |
DISTI #
651-1050033:0045
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS RoHS: Not Compliant | 9 |
|
$2.0700 / $2.8100 | Buy Now |
DISTI #
71529882
|
RS | Label, terminal block marker, Snap In, "Numbers 45", White Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $3.4200 | RFQ |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 45 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |
DISTI #
000000000000684361
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 670 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 45 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |