Part Details for 1050033:0017 by Phoenix Contact
Results Overview of 1050033:0017 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
65820-017LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 50 Positions, 2.54mm (0.100in) Pitch. | |
10017963-D050LF | Amphenol Communications Solutions | Header Type 1 |
Price & Stock for 1050033:0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050033:0017-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 10 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3880 | Buy Now |
DISTI #
651-1050033:0017
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS RoHS: Compliant | 8 |
|
$2.0700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 17 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |
DISTI #
000000000000684333
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 410 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 17 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |
Part Details for 1050033:0017
1050033:0017 CAD Models
1050033:0017 Part Data Attributes
|
1050033:0017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050033:0017
Phoenix Contact
Zack strip, printed horizontally: 10-section, with the identical number 17 - ZB 5,LGS:IDENTICAL NUMBERS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |