Part Details for 1050020:0341 (ZB 5 QR:FORTL.ZAHLEN 341-350) by Phoenix Contact
Results Overview of 1050020:0341 (ZB 5 QR:FORTL.ZAHLEN 341-350) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0341LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136647-034111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. | |
54122-110341550LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch |
Price & Stock for 1050020:0341 (ZB 5 QR:FORTL.ZAHLEN 341-350)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71218732
|
RS | Zack Marker Strip, 10-section, vertical, 341-350 Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$2.6800 / $2.9100 | Buy Now |