Part Details for 1050020:0341 by Phoenix Contact
Results Overview of 1050020:0341 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0341LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136647-034111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. | |
54122-110341550LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch |
Price & Stock for 1050020:0341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050020:0341-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 4 Weeks Container: Strip |
15 In Stock |
|
$2.1320 / $2.3800 | Buy Now |
DISTI #
651-1050020:0341
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.QR: FORTL.ZAHLEN RoHS: Not Compliant | 17 |
|
$2.0700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 341 ... 350 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |
DISTI #
000000000000684250
|
Sager | Terminal Block Tools & Accessories ZB 5.QR: FORTL.ZAHLEN Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1600 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 341 ... 350 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |
Part Details for 1050020:0341
1050020:0341 CAD Models
1050020:0341 Part Data Attributes
|
1050020:0341
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050020:0341
Phoenix Contact
Zack marker strip, 10-section, labeled vertically: With the numbers from 341 to 350 - ZB 5,QR:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |