Part Details for 1050020:0181 by Phoenix Contact
Results Overview of 1050020:0181 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-1811GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. | |
54112-110181800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1050020:0181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7847-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 4 Weeks Container: Strip |
34 In Stock |
|
$2.3800 | Buy Now |
DISTI #
651-1050020:0181
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.QR: FORTL.ZAHLEN RoHS: Not Compliant | 23 |
|
$2.0700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 181 ... 190 - white - width: 5 mm RoHS: Compliant |
2 In Stock |
|
$2.4400 / $2.7720 | Buy Now |
DISTI #
000000000000684234
|
Sager | Terminal Block Tools & Accessories ZB 5.QR: FORTL.ZAHLEN Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 4000 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 181 ... 190 - white - width: 5 mm RoHS: Compliant |
2 In Stock |
|
$2.4400 / $2.7720 | Buy Now |
Part Details for 1050020:0181
1050020:0181 CAD Models
1050020:0181 Part Data Attributes
|
1050020:0181
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050020:0181
Phoenix Contact
Zack marker strip, 10-section, labeled vertically: With the numbers from 181 to 190 - ZB 5,QR:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |