Part Details for 1050020:0131 by Phoenix Contact
Results Overview of 1050020:0131 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | MC10131 - D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 | |
10131931-313ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 13 Positions, 2mm (0.079inch), horizontal. | |
10131931-309ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 9 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 1050020:0131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7852-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 5 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
DISTI #
651-1050020:0131
|
Mouser Electronics | Terminal Block Tools & Accessories ZB5 PRINTED 131-140 RoHS: Compliant | 61 |
|
$2.0700 / $2.8100 | Buy Now |
DISTI #
V99:2348_10630117
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1550 | Americas - 3 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 131 ... 140 - white - width: 5 mm RoHS: Compliant |
4 In Stock |
|
$2.4400 / $2.7720 | Buy Now |
DISTI #
000000000000684229
|
Sager | Terminal Block Tools & Accessories ZB5 PRINTED 131-140 Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 131 ... 140 - white - width: 5 mm RoHS: Compliant |
4 In Stock |
|
$2.4400 / $2.7720 | Buy Now |
Part Details for 1050020:0131
1050020:0131 CAD Models
1050020:0131 Part Data Attributes
|
1050020:0131
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050020:0131
Phoenix Contact
Zack marker strip, 10-section, labeled vertically: With the numbers from 131 to 140 - ZB 5,QR:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |