Part Details for 1050020:0041 by Phoenix Contact
Results Overview of 1050020:0041 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-102HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
68004-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
68004-119HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. |
Price & Stock for 1050020:0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7861-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 4 Weeks Container: Strip |
190 In Stock |
|
$2.3800 | Buy Now |
DISTI #
651-1050020:0041
|
Mouser Electronics | Terminal Block Tools & Accessories ZB5.QR PRINTED 41-50 RoHS: Compliant | 18 |
|
$2.0700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 5 mm RoHS: Compliant |
90 In Stock 89 Factory Stock |
|
$2.4400 / $2.5200 | Buy Now |
DISTI #
70813301
|
Verical | Connector Accessories Zack Marker Strip Straight Polyamide White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1807 | Americas - 90 |
|
$3.1162 / $3.2770 | Buy Now |
DISTI #
000000000000684220
|
Sager | Terminal Block Tools & Accessories ZB5.QR PRINTED 41-50 Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 5 mm RoHS: Compliant |
90 In Stock 89 Factory Stock |
|
$2.4400 / $2.5200 | Buy Now |
|
Vyrian | Connector Accessories | 110 |
|
RFQ |
Part Details for 1050020:0041
1050020:0041 CAD Models
1050020:0041 Part Data Attributes
|
1050020:0041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050020:0041
Phoenix Contact
Zack marker strip, 10-section, labeled vertically: With the numbers from 41 to 50 - ZB 5,QR:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |
1050020:0041 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, as specified in the Phoenix Contact's general technical guidelines.
-
Yes, the 1050020:0041 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
Yes, the connector has a protection rating of IP67, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
No, the connector is designed for cables with a maximum cross-section of 1.5 mm². Using a larger cable may compromise the connector's performance and reliability.
-
The 1050020:0041 connector is designed according to the DIN 43650 standard, which ensures compatibility with other connectors from different manufacturers that follow the same standard.