Part Details for 1050017:0321 by Phoenix Contact
Results Overview of 1050017:0321 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-032141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
10132798-032110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 2.7mm height receptacle connector. | |
10136656-0321LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for 1050017:0321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050017:0321-ND
|
DigiKey | ZACK STRIP 10SECT PRINT HORIZON Min Qty: 1 Lead time: 4 Weeks Container: Strip |
3 In Stock |
|
$2.3800 | Buy Now |
DISTI #
651-1050017:0321
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 6 |
|
$2.0700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 321 ... 330 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |
DISTI #
000000000000684148
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 980 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 321 ... 330 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.4400 / $2.5200 | Buy Now |