Part Details for 1050017:0081 by Phoenix Contact
Results Overview of 1050017:0081 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10/B | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDIP40 | |
MC28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDIP40 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - 8-MBit (1k x 8) NOR Flash Memory |
Price & Stock for 1050017:0081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3020
|
Newark | Zb 5 Lgs:Fortl.zahlen 81-90 |Phoenix Contact 1050017:0081 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5440-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
DISTI #
651-1050017:0081
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm ID STRIP 81-90 RoHS: Compliant | 159 |
|
$2.0700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 81 ... 90 - white - width: 5 mm RoHS: Compliant |
100 In Stock |
|
$2.4400 / $2.5200 | Buy Now |
DISTI #
000000000000684124
|
Sager | Terminal Block Tools & Accessories 5.2mm ID STRIP 81-90 Min Qty: 1 | 0 |
|
$2.4400 / $2.8400 | Buy Now |
DISTI #
1050017:0081
|
Avnet Abacus | ZB 5LGSFORTLZAHLEN 8190 ZB5LGSFORTLZAHLEN8190 (Alt: 1050017:0081) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Zack marker strip | 2200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 81 ... 90 - white - width: 5 mm RoHS: Compliant |
100 In Stock |
|
$2.4400 / $2.5200 | Buy Now |
Part Details for 1050017:0081
1050017:0081 CAD Models
1050017:0081 Part Data Attributes
|
1050017:0081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0081
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
1050017:0081 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, as specified in the Phoenix Contact's general technical guidelines.
-
Yes, the 1050017:0081 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to consult with Phoenix Contact's technical support for specific application guidance.
-
The 1050017:0081 connector has a protection rating of IP67, making it suitable for outdoor use. However, it's essential to ensure proper sealing and protection from environmental factors such as UV radiation, moisture, and extreme temperatures.
-
The 1050017:0081 connector is designed for cables with a diameter of 5 mm to 10 mm. While it may be possible to use it with smaller or larger cables, it's recommended to consult with Phoenix Contact's technical support to ensure proper compatibility and performance.
-
The 1050017:0081 connector is designed to operate in temperatures ranging from -40°C to 100°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.