Part Details for 1050017:0031 by Phoenix Contact
Results Overview of 1050017:0031 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144700-311KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 11 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10144700-314KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 14 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
G832MB111003122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 100ΩPositions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. |
Price & Stock for 1050017:0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3015
|
Newark | Zb 5 Lgs:Fortl.zahlen 31-40 |Phoenix Contact 1050017:0031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5363-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 4 Weeks Container: Strip |
248 In Stock |
|
$2.3700 | Buy Now |
DISTI #
651-1050017:0031
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm HZ STRIP 31-40 RoHS: Compliant | 292 |
|
$2.0700 / $2.8000 | Buy Now |
DISTI #
V99:2348_10630042
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight Polyamide White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2449 | Americas - 5 |
|
$2.4300 / $2.8070 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 31 ... 40 - white - width: 5 mm RoHS: Compliant |
140 In Stock 641 Factory Stock |
|
$2.4300 / $2.5100 | Buy Now |
DISTI #
87835653
|
Verical | Connector Accessories Zack Marker Strip Straight Polyamide White RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2449 | Americas - 5 |
|
$2.4300 / $2.8070 | Buy Now |
DISTI #
000000000000684119
|
Sager | Terminal Block Tools & Accessories 5.2mm HZ STRIP 31-40 Min Qty: 1 | 0 |
|
$2.4300 / $3.2600 | Buy Now |
DISTI #
1050017:0031
|
Avnet Abacus | ZB 5LGSFORTLZAHLEN 3140 ZB5LGSFORTLZAHLEN3140 (Alt: 1050017:0031) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Zack marker strip | 500 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 31 ... 40 - white - width: 5 mm RoHS: Compliant |
140 In Stock 641 Factory Stock |
|
$2.4300 / $2.5100 | Buy Now |
Part Details for 1050017:0031
1050017:0031 CAD Models
1050017:0031 Part Data Attributes
|
1050017:0031
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0031
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | DIN; UL; VDE | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
1050017:0031 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, as specified in the Phoenix Contact's general technical guidelines for connectors.
-
Yes, the 1050017:0031 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to consult with Phoenix Contact's technical support for specific application requirements.
-
The 1050017:0031 connector has a protection rating of IP67, making it suitable for outdoor use in harsh environments. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating.
-
The 1050017:0031 connector is designed for cables with a diameter of 4 mm to 10 mm. Using cables outside this range may affect the connector's performance and reliability. Consult with Phoenix Contact's technical support for specific cable requirements.
-
Yes, the 1050017:0031 connector is part of Phoenix Contact's modular connector system, making it compatible with other products in the same series. However, it's recommended to verify compatibility with specific products and applications.