-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1050.2202 by Marquardt Switches Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
105012306400A | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Front Spring, Shell with Nickel Plating, Gold Flash, Dip 2.8mm, Black Housing, Tray Packaging |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1050.2202
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTION SPDT MOMENTARY RoHS: Compliant | 880 |
|
$2.2100 / $4.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $3.5500 | Buy Now |
DISTI #
1050.2202
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 1 | 75 |
|
$2.5200 / $3.1800 | Buy Now |
DISTI #
1050.2202
|
IBS Electronics | SUBMINIATURE SNAP-ACTION SWITCH ON-ON PCB CONNECTION PIN PLUNGER 1.5 N 5 A/250 VAC IP40 Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy