Part Details for 105-1330-001 by Ef Johnson
Results Overview of 105-1330-001 by Ef Johnson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105-1330-001 Information
105-1330-001 by Ef Johnson is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87061-330LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 120 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um GXT™ Mating Plating | |
10119313-302RLF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Vertical Type DIP SMT Type | |
10119313-301CLF | Amphenol Communications Solutions | MINI USB 2.0- B Type Receptacle conn. Vertical Type DIP Type |
Price & Stock for 105-1330-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 37086 |
|
RFQ |