Part Details for 105-1103-001 by Johnson Components
Results Overview of 105-1103-001 by Johnson Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105-1103-001 Information
105-1103-001 by Johnson Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11032NE4 | Texas Instruments | Quadruple 2-Input Positive-OR Gates 16-PDIP -40 to 85 | |
TWL1103TPBSQ1 | Texas Instruments | Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105 | |
CDCLVC1103PW | Texas Instruments | Low Jitter, 1:3 LVCMOS Fan-out Clock Buffer 8-TSSOP -40 to 85 |
Price & Stock for 105-1103-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black Tip Jack, Mini Horizontal PCB Mount For Diameter .080 Plug RoHS: Compliant |
10620 In Stock |
|
$0.4805 / $0.8430 | Buy Now |
|
Bristol Electronics | 982 |
|
RFQ | ||
|
Quest Components | INTERCONNECTION DEVICE | 785 |
|
$0.5200 / $1.3000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 120 |
|
$1.5850 / $3.1700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 64 |
|
$0.3900 / $0.6500 | Buy Now |
DISTI #
105-1103-001
|
PEI Genesis | Black Tip Jack, Mini Horizonta Min Qty: 1 | 2000 |
|
$0.4900 / $0.5500 | Buy Now |
|
Master Electronics | Black Tip Jack, Mini Horizontal PCB Mount For Diameter .080 Plug RoHS: Compliant |
10620 In Stock |
|
$0.4805 / $0.8430 | Buy Now |
Part Details for 105-1103-001
105-1103-001 CAD Models
105-1103-001 Part Data Attributes
|
105-1103-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
105-1103-001
Johnson Components
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICATION: TEST POINTS | |
Connector Type | INTERCONNECTION DEVICE |
105-1103-001 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
-
The operating temperature range for the 105-1103-001 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 105-1103-001 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, transportation, and aerospace.
-
Yes, the connector is sealed to IP67 standards, making it suitable for outdoor applications and providing protection against dust and water ingress.